Part Details for 607381P039 by TE Connectivity
Overview of 607381P039 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 607381P039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
607381P039
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Irradiated Modified Polyolefin Black Piece - Bulk (Alt: 607381P039) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 22 Weeks, 4 Days Container: Bulk | 360 |
|
$0.2086 | Buy Now |
DISTI #
71424600
|
RS | SCT-NO.2-E5-0-50MM | TE Connectivity 607381P039 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2790 / $0.2940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.2080 | Buy Now |
DISTI #
RYCSCT-NO.2-E5-0-50MM
|
Heilind Electronics | 607381P039 4-1194804-6 SCT-NO.2-E5-0-50MM | Americas - 0 in Stock |
|
$0.2380 / $0.2667 | Buy Now |
|
Onlinecomponents.com | SCT-NO.2-E5-0-50MM RoHS: Compliant |
50197 In Stock |
|
$0.2067 / $0.2678 | Buy Now |
DISTI #
607381P039
|
TTI | Heat Shrink Tubing & Sleeves SCT-NO.2-E5-0-50MM RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each |
Americas - 10000 In Stock |
|
$0.2140 / $0.2180 | Buy Now |
DISTI #
RYCSCT-NO.2-E5-0-50MM
|
Interstate Connecting Components | 607381P039 4-1194804-6 SCT-NO.2-E5-0-50MM | 0 |
|
$0.2380 / $0.2667 | Buy Now |
|
Master Electronics | SCT-NO.2-E5-0-50MM RoHS: Compliant |
50197 In Stock |
|
$0.2067 / $0.2678 | Buy Now |