-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN .090 RECEPTACLE TPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1834
|
Newark | .090 Pin Rec 20-16 .018Tpphbz Rohs Compliant: Yes |Amp Te Connectivity 60733-1 Min Qty: 144000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 | Buy Now |
DISTI #
A111346CT-ND
|
DigiKey | CONN TERM RCPT 16-20AWG CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18933 In Stock |
|
$0.1240 / $0.2800 | Buy Now |
DISTI #
60733-1
|
Avnet Americas | Crimp Terminal 16-20AWG F 16.76mm 5.97mm Tin Strip on Reel - Tape and Reel (Alt: 60733-1) RoHS: Compliant Min Qty: 144000 Package Multiple: 24000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1314 | Buy Now |
DISTI #
571-60733-1-CT
|
Mouser Electronics | Terminals RECPT 16-20 AWG PIN Cut Strip of 100 RoHS: Compliant | 5500 |
|
$0.2290 | Buy Now |
DISTI #
571-60733-1
|
Mouser Electronics | Terminals RECPT 16-20 AWG PIN Reel of 8000 RoHS: Compliant | 16000 |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
571-60733-1-MR
|
Mouser Electronics | Terminals RECPT 16-20 AWG PIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 144000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.1168 | Buy Now |
DISTI #
AMP60733-1
|
Heilind Electronics | .090 PIN REC 20-16 .018TPPHBZ | Americas - 0 in Stock |
|
$0.1459 | Buy Now |
|
Onlinecomponents.com | PIN .090 RECEPTACLE TPPHBZ RoHS: Compliant |
5750 In Stock |
|
$0.1308 / $0.1528 | Buy Now |
DISTI #
51487802
|
Verical | Crimp Terminal 16-20AWG Phosphor Bronze F 16.76mm Tin T/R Min Qty: 5750 Package Multiple: 5750 Date Code: 1749 | Americas - 5750 |
|
$0.1929 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60733-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60733-1
TE Connectivity
PIN .090 RECEPTACLE TPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |