Part Details for 6073132130F by Dialight
Overview of 6073132130F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6073132130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2922-ND
|
DigiKey | LED PNL IND 7MM RED INTERNL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$1.7751 / $4.2200 | Buy Now |
DISTI #
607-3132-130F
|
TTI | LED Panel Mount Indicators 7 MM RED LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 325 In Stock |
|
$1.8700 | Buy Now |