-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B9383
|
Newark | Tip Plug, Connector Type:Tip Plug, For Use With:Standard Banana Jacks, Breakdown Voltage:-, Current Rating:-, Wire Size Awg Max:-, Insulator Colour:-, Product Range:- Rohs Compliant: Yes |Keystone 6073 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 166 |
|
$7.6200 / $9.1700 | Buy Now |
DISTI #
36-6073-ND
|
DigiKey | CONN BANANA PLUG JUMBO SLDR LUG Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
126 In Stock |
|
$5.5900 / $8.9200 | Buy Now |
DISTI #
534-6073P
|
Mouser Electronics | Test Plugs & Test Jacks PLUG RoHS: Compliant | 44 |
|
$5.5900 / $8.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.8400 | Buy Now |
|
Bisco Industries | 70 |
|
Buy Now | ||
DISTI #
000000000000775378
|
Sager | Test Plugs & Test Jacks PLUG Min Qty: 500 | 0 |
|
$5.3100 / $7.3900 | Buy Now |
DISTI #
1906848
|
element14 Asia-Pacific | TIP PLUG RoHS: Compliant Min Qty: 1 Container: Each | 166 |
|
$6.2592 / $8.0528 | Buy Now |
DISTI #
1906848
|
Farnell | TIP PLUG RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 4 Days Container: Each | 166 |
|
$7.7774 / $9.4681 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6073
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6073
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |