Part Details for 6071212330F by Dialight
Overview of 6071212330F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6071212330F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-2499-ND
|
DigiKey | LED 7MM GREEN PMI W GASKET Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
201 In Stock |
|
$4.0290 / $8.3100 | Buy Now |
DISTI #
607-1212-330F
|
TTI | LED Panel Mount Indicators 7 mm GREEN LED PMI W Gasket RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$3.9300 / $4.3300 | Buy Now |