Part Details for 6070-6611 by Sumitomo Wiring Systems LTD
Overview of 6070-6611 by Sumitomo Wiring Systems LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SJ607(0)-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SJ607(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 11Mohm | |
2SJ607(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -83A 0.011Mohm Mp-25Z/To-220Smd |
Price & Stock for 6070-6611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6070-6611
|
TTI | Automotive Connectors 6.0MM(250) 6WF UNSLD HSG NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1800 Package Multiple: 1800 Container: Each | Americas - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1551 |
|
$0.1637 | Buy Now |