Part Details for 607 by Adafruit Industries
Results Overview of 607 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
607 Information
607 by Adafruit Industries is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 607
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W6104
|
Newark | 32X32 Rgb Led Matrix Panel - 4Mm Pitch |Adafruit 607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.1500 | Buy Now |
DISTI #
1528-1355-ND
|
DigiKey | ADDRESS LED MATRIX RED/GRN/BLU Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
22 In Stock |
|
$29.9500 | Buy Now |
DISTI #
485-607
|
Mouser Electronics | Adafruit Accessories RGB LED Matrix Panel 32x32 RoHS: Compliant | 6 |
|
$29.9500 | Buy Now |
DISTI #
70928380
|
RS | 32x32 RGB LED Matrix Panel - 4mm Pitch | Adafruit Industries 607 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.9500 | RFQ |