Part Details for 607-3232-130F by Dialight
Overview of 607-3232-130F by Dialight
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D3232 | Rochester Electronics LLC | IC,MISC MEMORY,MOS,DIP,24PIN,CERAMIC | |
C323-2 | Coilcraft Inc | Designer's Kit, 1008HQ chip inductors, 2% tol, RoHS | |
SK323-2 | Coilcraft Inc | Super Kit, 1008HQ chip inductors, 2% tol, RoHS |
Price & Stock for 607-3232-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5092
|
Newark | Panel Mount Indicator, Led, 7.2Mm, Green, 12V, Led Color:Green, Operating Voltage:12Vdc, Mounting Hole Dia:7.2Mm, Forward Current If:15Ma, Luminous Intensity:45Mcd, Ip/Nema Rating:Ip66, Product Range:607 Series, Colour:Green Rohs Compliant: Yes |Dialight 607-3232-130F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$2.4100 / $4.6500 | Buy Now |
DISTI #
645-607-3232-130F
|
Mouser Electronics | LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT RoHS: Compliant | 399 |
|
$2.5000 / $4.4000 | Buy Now |
DISTI #
70081889
|
RS | Panel Mount Indicator LED 0.287" Lock Washer & Nut Green 12VDC Solder Blade | Dialight 607-3232-130F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 28 |
|
$3.4300 / $4.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 325 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$2.0300 | Buy Now |
|
Onlinecomponents.com | 607 LED PMI 0.283" Raised Flat, Green, Int., 12 VDC, Solder Trmls, Polycarbonate RoHS: Compliant |
325 On Order |
|
$1.9700 / $2.9600 | Buy Now |
DISTI #
65277934
|
Verical | LED Panel Mount Indicator Uni-Color Green 45mcd 2-Pin Min Qty: 5 Package Multiple: 1 | Americas - 25 |
|
$2.7431 / $3.0806 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 6.8MM | 1 |
|
$4.5000 | Buy Now |
DISTI #
607-3232-130F
|
TTI | LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT RoHS: Compliant pbFree: Pb-Free Min Qty: 325 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$1.9500 / $2.1600 | Buy Now |
DISTI #
000000000001273000
|
Sager | LED Panel Mount Indicators GREEN DIFFUSED 12 VOLT Min Qty: 325 | 0 |
|
$2.1100 / $2.2700 | Buy Now |
|
Master Electronics | 607 LED PMI 0.283" Raised Flat, Green, Int., 12 VDC, Solder Trmls, Polycarbonate RoHS: Compliant |
325 On Order |
|
$1.9700 / $2.9600 | Buy Now |
Part Details for 607-3232-130F
607-3232-130F CAD Models
607-3232-130F Part Data Attributes
|
607-3232-130F
Dialight
Buy Now
Datasheet
|
Compare Parts:
607-3232-130F
Dialight
Single Color LED, Green, 6.8mm, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 12 V | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.59 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 6.8 mm | |
Surface Mount | NO |