Part Details for 607-3135-340F by Dialight
Overview of 607-3135-340F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D12340FA20V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12340FA10IV | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) | |
D12340FA10V | Renesas Electronics Corporation | Microcontrollers for General Purpose System Control Applications (Non Promotion) |
Price & Stock for 607-3135-340F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03Y0018
|
Newark | 7Mm Red Pmi, 24V, W/ Leads/Bag Rohs Compliant: Yes |Dialight 607-3135-340F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $4.5900 | Buy Now |
DISTI #
645-607-3135-340F
|
Mouser Electronics | LED Panel Mount Indicators 7MM RED PMI 24V W/ LEADS RoHS: Compliant | 0 |
|
$3.3100 / $3.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$3.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5000 / $5.1000 | Buy Now |
DISTI #
607-3135-340F
|
TTI | LED Panel Mount Indicators 7MM RED PMI 24V W/ LEADS RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.2800 / $3.5900 | Buy Now |
DISTI #
000000000005189971
|
Sager | LED Panel Mount Indicators 7MM RED PMI 24V W/ LEADS Min Qty: 200 | 0 |
|
$3.5000 / $3.7500 | Buy Now |