Part Details for 607-1512-120F by Dialight
Overview of 607-1512-120F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS3015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPS5015-124MLC | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT | |
LPS5015-124MLB | Coilcraft Inc | General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 607-1512-120F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y8228
|
Newark | 7Mm Led Pmi Wht/Wht 6V/Bag Rohs Compliant: Yes |Dialight 607-1512-120F RoHS: Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $6.0000 | Buy Now |
DISTI #
645-607-1512-120F
|
Mouser Electronics | LED Panel Mount Indicators 7MM LED PMI WHT/WHT 6V RoHS: Compliant | 0 |
|
$4.8700 / $5.8800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$5.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $7.6900 | Buy Now |
DISTI #
607-1512-120F
|
TTI | LED Panel Mount Indicators 7MM LED PMI WHT/WHT 6V RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$5.2100 / $5.3200 | Buy Now |
DISTI #
000000000005249668
|
Sager | LED Panel Mount Indicators 7MM LED PMI WHT/WHT 6V Min Qty: 150 | 0 |
|
$5.3500 / $5.7400 | Buy Now |