Part Details for 606BBP by Bel Fuse
Overview of 606BBP by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 606BBP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
606BBP
|
Avnet Americas | Cable Assembly Coaxial 1.829m 22AWG BNC to BNC M-M - Bulk (Alt: 606BBP) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
63515886
|
Verical | Cable Assembly Coaxial 1.829m 22AWG BNC to BNC M-M Min Qty: 8 Package Multiple: 4 Date Code: 1850 | Americas - 176 |
|
$7.6650 / $8.1772 | Buy Now |