Part Details for 6069-410-169 by Digilent Inc
Overview of 6069-410-169 by Digilent Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-9 | Coilcraft Inc | General Purpose Inductor, 0.0099uH, 5%, 1 Element, Air-Core, SMD | |
1606-9JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1606-9JLB | Coilcraft Inc | General Purpose Inductor, 0.00985uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT |
Price & Stock for 6069-410-169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1286-6069-410-169-ND
|
DigiKey | 6069-410-169 Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$459.0000 | Buy Now |
DISTI #
424-6069-410-169
|
Mouser Electronics | Datalogging & Acquisition USB-1608G-OEM, USB DAQ, 16SE/8DIFF AI, 16b, 500KS/s, 2AO | 0 |
|
$459.0000 | Order Now |