Part Details for 6069/15C-SLATE-500 by Alpha Wire
Overview of 6069/15C-SLATE-500 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-9 | Coilcraft Inc | General Purpose Inductor, 0.0099uH, 5%, 1 Element, Air-Core, SMD | |
1606-9JL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
1606-9JLB | Coilcraft Inc | General Purpose Inductor, 0.00985uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT |
Price & Stock for 6069/15C-SLATE-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slate - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$9,019.8800 / $9,296.6800 | Buy Now |