Part Details for 6068 by 80/20 Inc
Overview of 6068 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-8GLB | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
MSD1260-682MLD | Coilcraft Inc | General Purpose Inductor, 6.8uH, 20%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
1606-8 | Coilcraft Inc | General Purpose Inductor, 0.0088uH, 5%, 1 Element, Air-Core, SMD |
Price & Stock for 6068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75092652
|
RS | TORX 50 IP POWER BIT | 80/20 Inc. 6068 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9800 | RFQ |