Part Details for 606700-1 by TE Connectivity
Overview of 606700-1 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 606700-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1818
|
Newark | Power Connector, Stripping Capacity Awg:-, Stripping Capacity Metric:4.57Mm To 25.4Mm, For Use With:Cables, Product Range:Te Connectivity/Amp 606, Stripping Capacity Mm2:25Mmâ² Rohs Compliant: Yes |Amp Te Connectivity 606700-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$50.5900 / $61.4200 | Buy Now |
DISTI #
606700-1-ND
|
DigiKey | CABLE STRIPPER 1" DIA. Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
31 In Stock |
|
$48.6416 / $59.0600 | Buy Now |
DISTI #
92B1818
|
Avnet Americas | Cable Accessories Blade Box - Bulk (Alt: 92B1818) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 11 Partner Stock |
|
$52.4000 / $61.4200 | Buy Now |
DISTI #
606700-1
|
Avnet Americas | Cable Accessories Blade Box - Bulk (Alt: 606700-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 418 Factory Stock |
|
$45.6660 / $54.9540 | Buy Now |
DISTI #
571-606700-1
|
Mouser Electronics | Wire Stripping & Cutting Tools CBL STRIP 1.00"DIA. | 1 |
|
$48.6400 / $59.0600 | Buy Now |
|
Future Electronics | Black Plastic Handle Cable Stripper RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$49.3500 / $51.8200 | Buy Now |
DISTI #
AMP606700-1
|
Heilind Electronics | CABLE STRIPPER 1.00 DIA. | Americas - 0 in Stock |
|
$52.2450 / $58.0500 | Buy Now |
|
Onlinecomponents.com | CABLE STRIPPER 1.00"DIA. RoHS: Compliant |
47 In Stock 418 Factory Stock |
|
$40.7700 / $58.1800 | Buy Now |
DISTI #
79370079
|
Verical | Tools and Accessories, Cable Stripper 1.00inDia. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2352 | Americas - 45 |
|
$62.7380 / $75.6340 | Buy Now |
DISTI #
606700-1
|
TTI | Wire Stripping & Cutting Tools CBL STRIP 1.00"DIA. Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$45.5800 / $58.4700 | Buy Now |