Part Details for 6067-3005-B-10 by RAF Electronic Hardware
Overview of 6067-3005-B-10 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1606-7 | Coilcraft Inc | General Purpose Inductor, 0.0072uH, 5%, 1 Element, Air-Core, SMD | |
1606-7JLC | Coilcraft Inc | General Purpose Inductor, 0.00715uH, 5%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT | |
1606-7GLB | Coilcraft Inc | General Purpose Inductor, 0.00715uH, 2%, 1 Element, Air-Core, SMD, 1714, CHIP, 1714, ROHS COMPLIANT |
Price & Stock for 6067-3005-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF6067-3005-B-10
|
DB Roberts | 0 |
|
RFQ |