Part Details for 6065-953-634R by Visual Communications Company
Overview of 6065-953-634R by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1360-651KLB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-651KLD | Coilcraft Inc | General Purpose Inductor, 0.65uH, 10%, 1 Element, Ferrite-Core, SMD, 5151-23, CHIP, 5151-23, ROHS COMPLIANT | |
SER1360-651 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 6065-953-634R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H3898
|
Newark | Pmi Round .375" Neon 110-240V Wire Red/Bulk Bag |Vcc (Visual Communications Company) 6065-953-634R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 6065-953-634R
6065-953-634R CAD Models
6065-953-634R Part Data Attributes
|
6065-953-634R
Visual Communications Company
Buy Now
|
Compare Parts:
6065-953-634R
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |