Part Details for 6064C SL005 by Alpha Wire
Overview of 6064C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6064C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8230
|
Newark | Shielded Cable Multipair, 4Pairs, 18Awg, 100Ft, 300V, Pvc, Slate, Cable Shielding:Shielded, No. Of Pairs:4 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire 6064C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$712.6600 | Buy Now |
DISTI #
A6064CSL-100-ND
|
DigiKey | MULTI-PAIR 8CON 18AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$564.2200 / $575.8900 | Buy Now |
DISTI #
602-6064C-100-09
|
Mouser Electronics | Multi-Conductor Cables 18AWG 4PR IND FOILSH 100 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$564.2100 / $575.8800 | Order Now |
DISTI #
73596312
|
RS | Communication & Control Cable, 18Awg/4Pr, Foil Shield, PVC Slate | Alpha Wire 6064C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$575.8900 | RFQ |
Part Details for 6064C SL005
6064C SL005 CAD Models
6064C SL005 Part Data Attributes:
|
6064C SL005
Alpha Wire
Buy Now
|
Compare Parts:
6064C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |