Part Details for 60639031210820 by Wurth Elektronik
Overview of 60639031210820 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 60639031210820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14154-ND
|
DigiKey | MCX RIGHT ANGLE PLUG, SOLDER TYP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
54 In Stock |
|
$5.3550 / $8.9200 | Buy Now |
DISTI #
710-60639031210820
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MCX RG405 .085 RA PLUG HND FMBL CBL RoHS: Compliant | 0 |
|
$5.3500 / $8.9300 | Order Now |
DISTI #
74023058
|
RS | Connector, Hand Formable RG405/0.085inch, Right Angle Plug, 50 Ohms, WR-MCX | Wurth Elektronik 60639031210820 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$7.1500 / $9.2900 | Buy Now |
Part Details for 60639031210820
60639031210820 CAD Models
60639031210820 Part Data Attributes
|
60639031210820
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60639031210820
Wurth Elektronik
RF MCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |