Part Details for 6063415110F by Dialight
Overview of 6063415110F by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6063415110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-6063415110F-ND
|
DigiKey | 6 MM BLUE LED PMI HT 3V Min Qty: 1 Lead time: 15 Weeks Container: Bag |
174 In Stock |
|
$3.7813 / $8.9700 | Buy Now |