Part Details for 6063-001-634R by Visual Communications Company
Overview of 6063-001-634R by Visual Communications Company
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6063-001-634R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F3671
|
Newark | Neon Indicator, 9.53Mm, 125Vac, Supply Voltage:125Vac, Lamp Base Type:Wire Leaded, Illumination Color:Red, Mounting Hole Dia:9.53Mm, Lens Shape:Round With Flat Top, Current Rating:-, Product Range:6063 Series Rohs Compliant: No |Vcc (Visual Communications Company) 6063-001-634R Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
6063-001-634R-ND
|
DigiKey | NEON PANEL INDICATOR RED 125V Min Qty: 1 Lead time: 12 Weeks Container: Bag |
341 In Stock |
|
$3.1421 / $7.3200 | Buy Now |
DISTI #
606-6063-001-634R
|
Mouser Electronics | Panel Mount Indicator Lamps RED DIFFUSED CONICAL FACE RoHS: Compliant | 71 |
|
$3.1400 / $7.3100 | Buy Now |
DISTI #
70152557
|
RS | Indicator Panel Mount Neon Mnt-Sz 0.375" Red 125VAC Leads Built-In Resistor | VCC (Visual Communications Company) 6063-001-634R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 30 |
|
$1.7800 | Buy Now |
|
Future Electronics | Neon Panel Mount Indicator Lights RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.0600 / $4.2100 | Buy Now |
Part Details for 6063-001-634R
6063-001-634R CAD Models
6063-001-634R Part Data Attributes:
|
6063-001-634R
Visual Communications Company
Buy Now
|
Compare Parts:
6063-001-634R
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |