Part Details for 6062C SL005 by Alpha Wire
Overview of 6062C SL005 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6062C SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9421
|
Newark | Shld Multipaired, 2 Pair, 18Awg, 100Ft, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Slate, Voltage Rating:300V Rohs Compliant: Yes |Alpha Wire 6062C SL005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$382.5700 | Buy Now |
DISTI #
A6062CSL-100-ND
|
DigiKey | MULTI-PAIR 4CON 18AWG SLATE 100' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
14 In Stock |
|
$302.8800 / $323.0300 | Buy Now |
DISTI #
602-6062C-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2PR SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$302.8800 / $322.9100 | Order Now |
DISTI #
70404171
|
RS | Multiconductor Cable, 2 Pairs, 18 AWG, Foil Shield, Slate PVC | Alpha Wire 6062C SL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$303.6500 / $323.0300 | Buy Now |
Part Details for 6062C SL005
6062C SL005 CAD Models
6062C SL005 Part Data Attributes
|
6062C SL005
Alpha Wire
Buy Now
|
Compare Parts:
6062C SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |