Part Details for 6062C SL002 by Alpha Wire
Overview of 6062C SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6062C SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9422
|
Newark | Shielded Multipair Cable 2Pr 500Ft 300V Gray, Cable Shielding:Shielded, No. Of Pairs:2 Pair, Wire Gauge:18Awg, Conductor Area Csa:0.81Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Slate, Product Range:-Rohs Compliant: Yes |Alpha Wire 6062C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,524.8700 | Buy Now |
DISTI #
6062CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 18AWG SLATE 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool |
1 In Stock |
|
$1,207.2500 | Buy Now |
DISTI #
3937-6062CSL002-ND
|
DigiKey | MULTI-PAIR 4CON 18AWG SLATE 500' Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$2,716.7800 | Buy Now |
DISTI #
602-6062C-500
|
Mouser Electronics | Multi-Conductor Cables 18 AWG, 2 Pair Communication Cable, Shielded, 500 ft - Slate RoHS: Compliant | 0 |
|
$1,207.2500 | Order Now |
DISTI #
73596306
|
RS | Communication & Control Cable, 18Awg/2Pr, Foil Shield, PVC Slate | Alpha Wire 6062C SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,320.9000 | RFQ |