Part Details for 606298-2 by TE Connectivity
Overview of 606298-2 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 606298-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4762
|
Newark | Connector |Amp Te Connectivity 606298-2 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 62.48mm 30.48mm Tin RoHS: Compliant |
36 In Stock |
|
$7.9600 / $12.3500 | Buy Now |
|
Master Electronics | Lug Terminal (4/0)AWG 62.48mm 30.48mm Tin RoHS: Compliant |
36 In Stock |
|
$7.9600 / $12.3500 | Buy Now |
Part Details for 606298-2
606298-2 CAD Models
606298-2 Part Data Attributes:
|
606298-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
606298-2
TE Connectivity
COPPER ALLOY, TIN FINISH, RING TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for 606298-2
This table gives cross-reference parts and alternative options found for 606298-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 606298-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
606298-2 | COPPER ALLOY, TIN FINISH, WIRE TERMINAL | TE's AMP | 606298-2 vs 606298-2 |