Part Details for 606290-2 by TE Connectivity
Overview of 606290-2 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 606290-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tubular 2AWG 54.35mm 18.26mm Tin RoHS: Compliant |
25 In Stock |
|
$2.8400 / $3.3100 | Buy Now |
|
Master Electronics | Tubular 2AWG 54.35mm 18.26mm Tin RoHS: Compliant |
25 In Stock |
|
$2.8400 / $3.3100 | Buy Now |
Part Details for 606290-2
606290-2 CAD Models
606290-2 Part Data Attributes:
|
606290-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
606290-2
TE Connectivity
Terminal, COPPER ALLOY, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 2 AWG |