Part Details for 60620-1 (ALTERNATE: CMNL PIN 20-14 TPBR L/P) by TE Connectivity
Overview of 60620-1 (ALTERNATE: CMNL PIN 20-14 TPBR L/P) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60620-1 (ALTERNATE: CMNL PIN 20-14 TPBR L/P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70083250
|
RS | Contact Pin, 14-20 AWG, 250VAC, Round, Straight, 15A, Pre-Tin, Mate-N-Lok Series | TE Connectivity 60620-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18160 |
|
$0.2200 / $0.3060 | Buy Now |