-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMNL PIN PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31C7907
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Commercial Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Commercial Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 60618-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23873 |
|
$0.1360 / $0.2760 | Buy Now |
DISTI #
69H9622
|
Newark | Cmnl Pin Ptpbr L/P |Amp Te Connectivity 60618-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1250 | Buy Now |
DISTI #
A1422-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
38563 In Stock |
|
$0.1515 / $0.2800 | Buy Now |
DISTI #
60618-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60618-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0999 | Buy Now |
DISTI #
60618-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 60618-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1299 | Buy Now |
DISTI #
31C7907
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 31C7907) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 23873 Partner Stock |
|
$0.1650 / $0.2760 | Buy Now |
DISTI #
571-606181
|
Mouser Electronics | Pin & Socket Connectors PIN 24-18 AWG RoHS: Compliant | 33748 |
|
$0.1310 / $0.2800 | Buy Now |
|
Future Electronics | MATE-N-LOK Series 24-18 AWG Discrete Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10000 Container: Bag | 10000Bag |
|
$0.1150 | Buy Now |
DISTI #
AMP60618-1
|
Heilind Electronics | CMNL PIN PTPBR L/P | Americas - 18995 in Stock12000 On Order |
|
$0.1144 / $0.1446 | Buy Now |
|
Onlinecomponents.com | Contact - MATE-N-LOK Series - Pin - Crimp - 18 AWG - Tin Plated Contacts. RoHS: Compliant |
71570 In Stock |
|
$0.0963 / $0.1027 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60618-1
TE Connectivity
CMNL PIN PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.1 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.82 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Rated Voltage(AC) | 250 V | |
Terminal Type | CRIMP | |
Used With | CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |