Part Details for 60614003121504 by Wurth Elektronik
Overview of 60614003121504 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 60614003121504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ1828
|
Newark | Rf Coaxial, Mcx Plug, 50 Ohm, Pcb Rohs Compliant: Yes |Wurth Elektronik 60614003121504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1800 / $8.9800 | Buy Now |
DISTI #
732-14182-ND
|
DigiKey | MCX THT PCB PLUG, STRAIGHT, 5.08 Min Qty: 1 Lead time: 16 Weeks Container: Tray |
266 In Stock |
|
$4.6250 / $8.6300 | Buy Now |
DISTI #
710-60614003121504
|
Mouser Electronics | RF Connectors / Coaxial Connectors WR-MCX 5.08MM 3.94MM THT PCB PLG-STRAIGHT RoHS: Compliant | 234 |
|
$4.7100 / $8.6300 | Buy Now |
DISTI #
74023052
|
RS | Connector, Straight Solder Leg 3.94mm, THT mount, 50 Ohms, PCB, WR-MCX | Wurth Elektronik 60614003121504 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 20 |
|
$6.7100 / $8.7200 | Buy Now |
Part Details for 60614003121504
60614003121504 CAD Models
60614003121504 Part Data Attributes
|
60614003121504
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
60614003121504
Wurth Elektronik
RF MCX Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e4 |