Part Details for 606-3315-130F by Dialight
Overview of 606-3315-130F by Dialight
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AGP4233-154ME | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, | |
AGP4233-153ME | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, Ferrite-Core, | |
MSS7331-502MLC | Coilcraft Inc | General Purpose Inductor, 5uH, 20%, Ferrite-Core, 2929, |
Price & Stock for 606-3315-130F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6030
|
Newark | 6 Mm Yellow Led Pmi Ht 12V/Bag Rohs Compliant: Yes |Dialight 606-3315-130F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.9200 | Buy Now |
DISTI #
645-606-3315-130F
|
Mouser Electronics | LED Panel Mount Indicators 6 MM YELLOW LED PMI HT 12V RoHS: Compliant | 71 |
|
$3.4400 / $6.9300 | Buy Now |
|
Future Electronics | 6 MM YELLOW LED PMI HT 12V RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 25 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$3.5700 / $3.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5200 / $4.4400 | Buy Now |
DISTI #
000000000006386204
|
Sager | LED Panel Mount Indicators 6 MM YELLOW LED PMI HT 12V Min Qty: 200 | 0 |
|
$3.7800 / $4.0500 | Buy Now |
Part Details for 606-3315-130F
606-3315-130F CAD Models
606-3315-130F Part Data Attributes
|
606-3315-130F
Dialight
Buy Now
|
Compare Parts:
606-3315-130F
Dialight
|
Samacsys Manufacturer | Dialight |