-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS7331-152NLC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 30%, Ferrite-Core, 2929, | |
MSS5131-153MLC | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK6021
|
Newark | 6 Mm Red Led Pmi Ht 24V/Bag Rohs Compliant: Yes |Dialight 606-3115-140F RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7300 / $5.9200 | Buy Now |
DISTI #
350-606-3115-140F-ND
|
DigiKey | 6 MM RED LED PMI HT 24V Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
160 In Stock |
|
$3.4375 / $7.2100 | Buy Now |
DISTI #
645-606-3115-140F
|
Mouser Electronics | LED Panel Mount Indicators 6 MM RED LED PMI HT 24V RoHS: Compliant | 0 |
|
$3.4300 / $6.9400 | Order Now |
|
Future Electronics | 6 MM RED LED PMI HT 24V RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Bag | 400Bag |
|
$3.5700 / $3.9200 | Buy Now |
|
Onlinecomponents.com | 6 MM RED LED PMI HT 24V, 6" Wire Leads, Non-tinted, Non-diffused, 26 AWG RoHS: Compliant | 0 |
|
$3.5200 / $4.4400 | Buy Now |
DISTI #
606-3115-140F
|
TTI | LED Panel Mount Indicators 6 MM RED LED PMI HT 24V RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$3.4400 / $3.9400 | Buy Now |
DISTI #
000000000006386195
|
Sager | LED Panel Mount Indicators 6 MM RED LED PMI HT 24V Min Qty: 200 | 0 |
|
$3.7800 / $4.0500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 200 | 400 |
|
$4.7600 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy