-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5057
|
Newark | Panel Mount Indicator, Led, 6Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:6Mm, Forward Current If:5Ma, Luminous Intensity:8Mcd, Ip/Nema Rating:Not Rated, Product Range:606 Series, Colour:Red Rohs Compliant: Yes |Dialight 606-1111-110F Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0400 | Buy Now |
DISTI #
645-606-1111-110F
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED RoHS: Compliant | 314 |
|
$2.6000 / $4.9300 | Buy Now |
DISTI #
70081867
|
RS | Panel Mount Indicator LED 0.25" Lock Washer & Nut Red 2VDC Leads 100000 Hrs | Dialight 606-1111-110F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 49 |
|
$3.9500 / $5.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 275 Package Multiple: 25 Container: Bag | 0Bag |
|
$2.5600 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin RoHS: Compliant |
906 In Stock |
|
$2.4800 / $3.9000 | Buy Now |
DISTI #
606-1111-110F
|
TTI | LED Panel Mount Indicators RED DIFFUSED RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 50 In Stock |
|
$2.4700 / $3.6200 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 8mcd 2-Pin RoHS: Compliant |
906 In Stock |
|
$2.4800 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
606-1111-110F
Dialight
Buy Now
Datasheet
|
Compare Parts:
606-1111-110F
Dialight
Single Color LED, Red, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.05 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 606-1111-110F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 606-1111-110F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
606-1111-110 | Single Color LED, Red | Dialight | 606-1111-110F vs 606-1111-110 |