Part Details for 605SJR00500-T by Ohmite Mfg Co
Overview of 605SJR00500-T by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 605SJR00500-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Plate 0.005 Ohm 5% 0.5W(1/2W) ±100ppm/°C Bare Metal Gull Wing SMD Embossed Carrier T/R | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 2000 |
|
$0.3900 / $1.5000 | Buy Now |
|
Quest Components | RESISTOR, CURRENT SENSE, METAL ALLOY, 0.5 W, 5 %, 100 ppm, 0.005 ohm, SURFACE MOUNT | 1600 |
|
$0.5000 / $2.0000 | Buy Now |
Part Details for 605SJR00500-T
605SJR00500-T CAD Models
605SJR00500-T Part Data Attributes:
|
605SJR00500-T
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
605SJR00500-T
Ohmite Mfg Co
Fixed Resistor, Metal Alloy, 0.5W, 0.005ohm, 5% +/-Tol, 100ppm/Cel, Surface Mount, 3920
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | , 3920 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 10 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3920 | |
Surface Mount | YES | |
Technology | METAL ALLOY | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | ONE SURFACE | |
Tolerance | 5% |