Part Details for 605SJR00375 by Ohmite Mfg Co
Overview of 605SJR00375 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605SJR00375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res Metal Plate 0.00375 Ohm 5% 0.5W(1/2W) ±100ppm/°C Bare Metal J-Lead SMD | Alternative Product Available |
|
$0 | Buy Now |