-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
058PIN REC IS 22-20 010PTPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1809
|
Newark | 058Pin Rec Is 22-20 010Ptpphbz Rohs Compliant: Yes |Amp Te Connectivity 60598-3 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0590 | Buy Now |
DISTI #
A100682CT-ND
|
DigiKey | CONN TERM POST RCPT 20-24AWG Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8845 In Stock |
|
$0.0479 / $0.1400 | Buy Now |
DISTI #
60598-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 60598-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0507 | Buy Now |
DISTI #
571-60598-3-LP
|
Mouser Electronics | Terminals 058PIN REC IS 22-20 Loose Piece RoHS: Compliant | 14409 |
|
$0.1340 / $0.1900 | Buy Now |
DISTI #
571-60598-3
|
Mouser Electronics | Terminals 058PIN REC IS 22-20 RoHS: Compliant | 0 |
|
$0.0680 | Order Now |
|
Future Electronics | 24-20 AWG Insulated Support Printed Circuit Board Disconnect Receptacle RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Lead time: 32 Weeks Container: Box | 0Box |
|
$0.0507 | Buy Now |
DISTI #
AMP60598-3
|
Heilind Electronics | 058PIN REC IS 22-20 010PTPPHBZ | Americas - 0 in Stock |
|
$0.0457 / $0.0572 | Buy Now |
|
Onlinecomponents.com | 058PIN REC IS 22-20 010PTPPHBZ RoHS: Compliant |
15000 In Stock |
|
$0.0592 / $0.0607 | Buy Now |
DISTI #
75729305
|
Verical | Splice Terminal 20-24AWG Phosphor Bronze RCP 9.65mm Pre-Tin T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2350 | Americas - 15000 |
|
$0.0799 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.6MM2 | 13 |
|
$0.8360 / $1.0450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60598-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60598-3
TE Connectivity
058PIN REC IS 22-20 010PTPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |