6059503-1
TE Connectivity
Description: OSP JACK,FLTG BLKHD SLDR,NO CD

Overview of 6059503-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for 6059503-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 19R5463
Newark Osp Jack, fltg Blkhd Sldr, no Cd |Amp Te Connectivity 6059503-1 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $116.4300
  • 25 $112.3600
  • 50 $110.7300
  • 100 $104.2200
$104.2200 / $116.4300 Buy Now
DISTI # 6059503-1
Avnet Americas Conn OSP Miniature Modular RCP 0Hz to 18GHz 50Ohm Solder ST Panel Mount Gold - Bulk (Alt: 6059503-1) Min Qty: 10 Package Multiple: 10 Container: Bulk 0
RFQ
DISTI # 571-6059503-1
Mouser Electronics RF Connectors / Coaxial Connectors OSP JACK FLTG BLKHD SLDR NO CD RoHS: Compliant 0
  • 10 $126.2800
  • 30 $123.6800
  • 50 $121.5200
$121.5200 / $126.2800 Order Now

CAD Models for 6059503-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 6059503-1 by TE Connectivity

6059503-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
TE Connectivity
Body Depth
0.754 inch
Body Diameter
0.365 inch
Body/Shell Style
JACK
Cable Types
RG 405 SEMI-RIGID
Characteristic Impedance
50 Ω
Connector Type
BLINDMATE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
2 mΩ
Contact Style
COAX
Coupling Type
SCREW
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
13.344 N
Insertion Loss
0.03 dB
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Shell Material
STAINLESS STEEL
Termination Type
SOLDER
Total Number of Contacts
1
VSWR
1.05
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 6059503-1
    TE Connectivity
    OSP JACK,FLTG BLKHD SLDR,NO CD
    VS

Related Parts for 6059503-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6059503-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6059503-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 6059503-1 would you like to use for your alert(s)?
  • Please alert me when 6059503-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6059503-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6059503-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6059503-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6059503-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6059503-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: