-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .110 RECEPTACLE 22-18 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03H3810
|
Newark | 110 Fast Rec 18-22 010Ptpbr Rohs Compliant: Yes |Amp Te Connectivity 60577-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5280 |
|
$0.0340 | Buy Now |
DISTI #
87X3139
|
Newark | |Amp Te Connectivity 60577-1 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0500 | Buy Now |
DISTI #
A27750CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
50143 In Stock |
|
$0.0362 / $0.1100 | Buy Now |
DISTI #
60577-1
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Strip - Tape and Reel (Alt: 60577-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 | Buy Now |
DISTI #
03H3810
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG RCP 16.12mm 3.81mm Pre-Tin Strip - Bulk (Alt: 03H3810) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 6820 Partner Stock |
|
$0.0750 / $0.1210 | Buy Now |
DISTI #
571-60577-1
|
Mouser Electronics | Terminals 22-18 AWG .110 RCPT Reel of 15000 RoHS: Compliant | 45000 |
|
$0.0390 / $0.0510 | Buy Now |
DISTI #
571-60577-1-CT
|
Mouser Electronics | Terminals 22-18 AWG .110 RCPT Cut Strip of 100 RoHS: Compliant | 2500 |
|
$0.0920 | Buy Now |
DISTI #
571-60577-1-MR
|
Mouser Electronics | Terminals 22-18 AWG .110 RCPT Reel of 1000 RoHS: Compliant | 0 |
|
$0.0680 / $0.0690 | Order Now |
|
Future Electronics | FAS 110 Series 22-18 AWG Non-Insulated Pre-Tin Receptacle RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 45000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0340 | Buy Now |
DISTI #
AMP60577-1
|
Heilind Electronics | 110 FAST REC 18-22 010PTPBR | Americas - 0 in Stock |
|
$0.0381 / $0.0431 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
60577-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
60577-1
TE Connectivity
FASTON .110 RECEPTACLE 22-18 AWG TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 0.82 mm2 | |
Wire Gauge | 18 AWG |