Part Details for 605601-1 by TE Connectivity
Overview of 605601-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 605601-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3148
|
Newark | Terminals Ampower Term 300 Mcm 13/32 Sl |Amp Te Connectivity 605601-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$30.0600 | Buy Now |
DISTI #
18H8058
|
Newark | Ampower Term 300 Mcm 13/32 Sl |Amp Te Connectivity 605601-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.9100 / $25.6900 | Buy Now |
DISTI #
2266-605601-1-ND
|
DigiKey | CONN TERM RECT 300 MCM #3/8 Min Qty: 3 Lead time: 28 Weeks Container: Box MARKETPLACE PRODUCT |
75 In Stock |
|
$28.0500 / $29.7000 | Buy Now |
DISTI #
605601-1-ND
|
DigiKey | CONN TERM RECT 300 MCM #3/8 Min Qty: 3 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3372 | Buy Now |
DISTI #
605601-1
|
Avnet Americas | AMPOWER TERMINAL WITH 13/32 SL - Bulk (Alt: 605601-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-605601-1
|
Mouser Electronics | Terminals AMPOWER TERM 300 MCM 13/32 SL RoHS: Compliant | 0 |
|
$26.3300 | Order Now |
|
Onlinecomponents.com | Crimp Terminal 151.38mm 35.56mm Tin RoHS: Compliant |
75 Partner Stock |
|
$27.5000 / $31.2300 | Buy Now |
DISTI #
TE Connectivity 605601-1
|
PEI Genesis | TAB Terminal | 75 |
|
Buy Now | |
|
Master Electronics | Crimp Terminal 151.38mm 35.56mm Tin RoHS: Compliant |
75 Partner Stock |
|
$27.5000 / $31.2300 | Buy Now |
Part Details for 605601-1
605601-1 CAD Models
605601-1 Part Data Attributes:
|
605601-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
605601-1
TE Connectivity
COPPER ALLOY, TIN FINISH, TAB TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |