Part Details for 6055-012 by API Delevan
Results Overview of 6055-012 by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6055-012 Information
6055-012 by API Delevan is a Power/Main Transformer.
Power/Mains Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10160554-004SHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Vertical, Surface Mount, 262 Position, 0.5mm Pitch | |
10160554-001SHLF | Amphenol Communications Solutions | DDR5 SODIMM, Storage and Server Connector, Vertical, Surface Mount, 262 Position, 0.5mm Pitch | |
10073456-055LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 44 Positions, Press-Fit Slimline Header 2.54 mm 0.76 um (30 u\\.) Gold or GXT™ Mating Plating. |
Part Details for 6055-012
6055-012 CAD Models
6055-012 Part Data Attributes
|
6055-012
API Delevan
Buy Now
Datasheet
|
Compare Parts:
6055-012
API Delevan
Split Bobbin Power Transformer, 48VA
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Approvals | CSA; UL | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.92 mm | |
Isolation Voltage | 1500 V | |
JESD-609 Code | e0 | |
Length | 79.37 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Operating Temperature-Max | 130 °C | |
Output Current 1 | 7.6 A | |
Output Voltage 1 | 6.3 V | |
Primary Rating | SINGLE 115/230V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 63.5 mm |
Alternate Parts for 6055-012
This table gives cross-reference parts and alternative options found for 6055-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6055-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
6055R-012 | API Delevan | Check for Price | Split Bobbin Power Transformer, 48VA, ROHS COMPLIANT | 6055-012 vs 6055R-012 |