-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
6054 by Keystone Electronics Corp is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
60541AU | Renesas Electronics Corporation | 16 BIT BUFFER / DRIVER | |
60541U | Renesas Electronics Corporation | 16 BIT BUFFER / DRIVER | |
DF36054GHV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), QFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C9034
|
Newark | Horizontal Test Jack, For Use With:-, Current Rating:5A, Mounting Hole Dia:1.32Mm, Operating Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.1910 | Buy Now |
DISTI #
36-6054-ND
|
DigiKey | PC TEST POINT JACK WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
485 In Stock |
|
$0.6973 / $1.5500 | Buy Now |
DISTI #
534-6054
|
Mouser Electronics | Test Plugs & Test Jacks JACK TEST PC MNT RoHS: Compliant | 108 |
|
$0.6970 / $1.1700 | Buy Now |
DISTI #
70182394
|
RS | Test Jack, Horizontal-Univerisal, PC Mount, .410 OD, Body White Nylon | Keystone Electronics 6054 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.8300 | RFQ |
|
Future Electronics | Horizontal Miniature White Test Jack (Accepts .08 inch Tip) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk |
0 Bulk |
|
$0.9300 | Buy Now |
|
Bisco Industries | 29 |
|
Buy Now | ||
DISTI #
6054
|
IBS Electronics | TEST JACK HORIZONTAL-UNIVERISAL PC MOUNT .410 OD BODY WHITE NYLON | KEYSTONE ELECTRONICS 6054 Min Qty: 500 Package Multiple: 1 | 0 |
|
$1.1638 / $1.2037 | Buy Now |
DISTI #
000000000000033461
|
Sager | Test Plugs & Test Jacks JACK TEST PC MNT Min Qty: 500 | 0 |
|
$0.6973 / $0.9683 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6054
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
6054
Keystone Electronics Corp
Interconnection Device,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |
The recommended torque for the screw terminals is 6-8 in-lbs (0.7-0.9 Nm) to ensure secure connections.
Yes, the 6054 is designed to withstand high-vibration environments. However, it's recommended to follow proper mounting and screw torque procedures to ensure reliability.
The maximum wire size that can be used with the 6054 is 14 AWG (1.5 mm²). Using larger wire sizes may compromise the connection's reliability.
The 6054 is designed for indoor use, but it can be used in outdoor or harsh environmental applications with proper protection, such as conformal coating or potting, to ensure reliability.
The 6054 is rated for operation up to 105°C (221°F). However, it's recommended to derate the current carrying capacity at higher temperatures to ensure reliability.