Part Details for 605323-000 by TE Connectivity
Overview of 605323-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136646-05323LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 15u\\ Gold (Tin on Tails) plating, Black Color, 5 Positions, GW Compatible, with Posts, Tray packing. | |
10136646-053231LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Single Row, Right Angle Through Hole Header, LCP, 15u\\ Gold (Tin on Tails) plating, Black Color, 5 Positions, GW Compatible, with out Posts, Tray packing. |
Price & Stock for 605323-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605323-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination - Bulk (Alt: 605323-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
$2.9488 | Buy Now |
DISTI #
RYCSO63-2-9030CS2677
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSO63-2-9030CS2677 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
1316 In Stock |
|
$3.2200 / $5.4800 | Buy Now | |
DISTI #
605323-000
|
TTI | Solder Sleeves & Shield Tubing SO63-2-9030CS2677 Min Qty: 2000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.0500 | Buy Now |
DISTI #
RYCSO63-2-9030CS2677
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSO63-2-9030CS2677 | 0 |
|
Buy Now | |
DISTI #
605323-000
|
Avnet Abacus | (Alt: 605323-000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
1316 In Stock |
|
$3.2200 / $5.4800 | Buy Now |