Part Details for 60530032 by Socomec
Overview of 60530032 by Socomec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 60530032
60530032 CAD Models
60530032 Part Data Attributes
|
60530032
Socomec
Buy Now
Datasheet
|
Compare Parts:
60530032
Socomec
Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SOCOMEC GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 51 mm | |
Body Length or Diameter | 14.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 32 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN; IEC; NFC | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 60530032
This table gives cross-reference parts and alternative options found for 60530032. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 60530032, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR14AM69V32P | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 60530032 vs FR14AM69V32P |
FR14GG50V32I | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 60530032 vs FR14GG50V32I |
FR14AM69V32I | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 60530032 vs FR14AM69V32I |
M222214 | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, 14X51mm, | Mersen Electrical Power | 60530032 vs M222214 |
FR14GG69V32P | Electric Fuse, 32A, 500VAC, 120000A (IR), Inline/holder, | Mersen Electrical Power | 60530032 vs FR14GG69V32P |
FR14AM50V32 | ELECTRIC FUSE, | Mersen Electrical Power | 60530032 vs FR14AM50V32 |