Part Details for 6053 by Micronetics
Overview of 6053 by Micronetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 6053
6053 CAD Models
6053 Part Data Attributes:
|
6053
Micronetics
Buy Now
Datasheet
|
Compare Parts:
6053
Micronetics
SP3T, 1500MHz Min, 1900MHz Max, HERMETIC SEALED PACKAGE-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICRONETICS INC | |
Package Description | HERMETIC SEALED PACKAGE-6 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SP3T | |
VSWR-Max | 1.5 |