There are no models available for this part yet.
Overview of 60524-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 60524-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60524-5-ND
|
DigiKey | CONN QC RCPT 20-24AWG CRIMP Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
60524-5
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F Tin Reel - Tape and Reel (Alt: 60524-5) RoHS: Compliant Min Qty: 1080000 Package Multiple: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
Quest Components | PUSH-ON TERMINAL, 0.6MM2 | 1200 |
|
$0.2970 / $0.7425 | Buy Now |
CAD Models for 60524-5 by TE Connectivity
Part Data Attributes for 60524-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
20 Weeks
|
Terminal Gender
|
FEMALE AND MALE
|
Terminal and Terminal Block Type
|
PUSH-ON TERMINAL
|
Wire Cross Section
|
0.6 mm2
|
Wire Gauge
|
20 AWG
|