Part Details for 6052111110F by Dialight
Overview of 6052111110F by Dialight
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6052111110F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-3184-ND
|
DigiKey | LED PNL IND 5MM RED RECESS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
76 In Stock |
|
$2.6060 / $5.8200 | Buy Now |
DISTI #
605-2111-110F
|
TTI | LED Panel Mount Indicators 5 MM RED LED PMI RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$2.7300 | Buy Now |