Part Details for 6051.2068 by Schurter Electronic Components
Overview of 6051.2068 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5629
|
Newark | Uk Cordset Fuse 13A 1.5M, V-Lock/Carton Box |Schurter 6051.2068 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8100 / $12.3300 | Buy Now |
DISTI #
486-1605-ND
|
DigiKey | CORD BS1363A - IEC 320-C13 4.92' Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
71 In Stock |
|
$7.1662 / $9.2700 | Buy Now |
DISTI #
6051.2068
|
Avnet Americas | UK cordset 13A 1.5m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2068) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$6.9943 / $8.2017 | Buy Now |
DISTI #
693-6051.2068
|
Mouser Electronics | AC Power Cords UK Cordset Fuse 10A 1.5m V-Lock RoHS: Compliant | 80 |
|
$7.1600 / $9.2400 | Buy Now |
DISTI #
70597802
|
RS | UK cordset fuse 13A 1.5m, V-Lock | Schurter 6051.2068 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9200 / $10.4400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$7.9700 | Buy Now |
|
Onlinecomponents.com | UK cordset fuse 13A 1.5m, V-Lock RoHS: Compliant | 0 |
|
$7.6200 / $10.0900 | Buy Now |
|
Master Electronics | UK cordset fuse 13A 1.5m, V-Lock RoHS: Compliant | 0 |
|
$7.6200 / $10.0900 | Buy Now |
Part Details for 6051.2068
6051.2068 CAD Models
6051.2068 Part Data Attributes
|
6051.2068
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2068
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Additional Feature | STANDARDS: IEC/EN 60320-2-2/C13, UL 498, CSA C22.2 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | POLYVINYLCHLORIDE | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for 6051.2068
This table gives cross-reference parts and alternative options found for 6051.2068. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6051.2068, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14W33BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Plug, | Legrand North America LLC | 6051.2068 vs 14W33BK |