Part Details for 6051.2067 by Schurter Electronic Components
Overview of 6051.2067 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5628
|
Newark | Pwr Cord, Iec 60320 C13-C14, 4.9Ft, Connector Type A:Iec 60320 C13, Connector Type B:Iec 60320 C14, Cable Length - Metric:1.5M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6051.2067 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8600 | Buy Now |
DISTI #
486-1604-ND
|
DigiKey | CORD IEC320-C14 - 320-C13 4.92' Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
145 In Stock |
|
$7.1662 / $9.2700 | Buy Now |
DISTI #
6051.2067
|
Avnet Americas | IEC Jumper cordset 10A 1.5m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2067) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$6.9943 / $8.2017 | Buy Now |
DISTI #
693-6051.2067
|
Mouser Electronics | AC Power Cords JumperCordset IEC320 10A 1.5m V-Lock RoHS: Compliant | 0 |
|
$7.1600 / $9.1100 | Order Now |
|
Future Electronics | AC Power Leads JumperCordset IEC320 10A 1.5m V-Lock RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Container: Box | 0Box |
|
$7.0000 | Buy Now |
|
Onlinecomponents.com | IEC Jumper cordset 10A 1.5m, V-Lock RoHS: Compliant |
70 In Stock |
|
$7.6200 / $10.0900 | Buy Now |
|
Onlinecomponents.com | IEC Jumper cordset 10A 1.5m, V-Lock RoHS: Compliant |
70 In Stock 140 Factory Stock |
|
$6.8500 / $15.4500 | Buy Now |
DISTI #
59801602
|
Verical | Cable Assembly 1.5m IEC 60320/C13 3 POS F-M 18AWG Min Qty: 5 Package Multiple: 5 Date Code: 2037 | Americas - 70 |
|
$10.7275 / $13.0026 | Buy Now |
DISTI #
6051.2067
|
TME | Cable, 3x0.75mm2, IEC C13 female,IEC C14 male, PVC, 1.5m, black Min Qty: 1 | 0 |
|
$7.7600 / $10.8500 | RFQ |
DISTI #
000000000003621356
|
Sager | AC Power Cords JumperCordset IEC320 10A 1.5m V-Lock Min Qty: 70 | 0 |
|
$7.2600 / $7.8500 | Buy Now |