Part Details for 6051.2031 by Schurter Electronic Components
Overview of 6051.2031 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5617
|
Newark | Jp Cordset 10A 2.0M, V-Lock/Carton Box |Schurter 6051.2031 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4600 / $14.4000 | Buy Now |
DISTI #
486-1592-ND
|
DigiKey | CORD JIS 8303 - IEC320-C13 6.56' Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
55 In Stock |
|
$8.3725 / $10.8300 | Buy Now |
DISTI #
6051.2031
|
Avnet Americas | JP cordset 10A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2031) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$8.1716 / $9.5823 | Buy Now |
DISTI #
693-6051.2031
|
Mouser Electronics | AC Power Cords JP POWER SUPPLY W/IEC CORED SET | 120 |
|
$8.3700 / $8.4600 | Buy Now |
DISTI #
70597799
|
RS | JP cordset 10A 2.0m, V-Lock | Schurter 6051.2031 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$9.5700 / $10.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$8.1700 | Buy Now |
|
Onlinecomponents.com | JP cordset 10A 2.0m, V-Lock RoHS: Compliant |
53 In Stock |
|
$8.0000 / $18.0500 | Buy Now |
|
Onlinecomponents.com | JP cordset 10A 2.0m, V-Lock RoHS: Compliant |
81 In Stock |
|
$8.1300 / $10.3300 | Buy Now |
DISTI #
000000000003621344
|
Sager | AC Power Cords JP POWER SUPPLY W/IEC CORED SET Min Qty: 60 | 0 |
|
$8.4800 / $9.1800 | Buy Now |
|
Master Electronics | JP cordset 10A 2.0m, V-Lock RoHS: Compliant |
81 In Stock |
|
$8.1300 / $10.3300 | Buy Now |