Part Details for 6051.2030 by Schurter Electronic Components
Overview of 6051.2030 by Schurter Electronic Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75T5616
|
Newark | Pwr Cord, Iec C13-Australia Plug, 6.6Ft, Connector Type A:Iec 60320 C13, Connector Type B:Mains Plug, Australia, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6051.2030 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 | Buy Now |
DISTI #
486-1591-ND
|
DigiKey | CORD AS3112 TO IEC 320-C13 6.56' Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0538 / $10.4200 | Buy Now |
DISTI #
6051.2030
|
Avnet Americas | AU cordset 10A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2030) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$7.8605 / $9.2174 | Buy Now |
DISTI #
693-6051.2030
|
Mouser Electronics | AC Power Cords AU cordset 10A 2.0m V-Lock RoHS: Compliant | 0 |
|
$8.6900 / $10.2800 | Order Now |
DISTI #
70597798
|
RS | Power Cords, AC, AU cordset 10A 2.0m V-Lock | Schurter 6051.2030 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$9.2100 / $9.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | AU cordset 10A 2.0m, V-Lock RoHS: Compliant |
7 In Stock |
|
$8.3600 / $10.8800 | Buy Now |
|
Onlinecomponents.com | AU cordset 10A 2.0m, V-Lock RoHS: Compliant |
22 In Stock |
|
$7.6900 / $17.3700 | Buy Now |
DISTI #
65666268
|
Verical | Cable Assembly 2m IEC 60320/C13 3 POS F-M 17AWG Min Qty: 20 Package Multiple: 20 | Americas - 20 |
|
$11.1854 | Buy Now |
DISTI #
51697815
|
Verical | Cable Assembly 2m IEC 60320/C13 3 POS F-M 17AWG Min Qty: 5 Package Multiple: 5 Date Code: 1901 | Americas - 5 |
|
$14.0206 | Buy Now |
Part Details for 6051.2030
6051.2030 CAD Models
6051.2030 Part Data Attributes
|
6051.2030
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2030
Schurter Electronic Components
Mains Power Connector, 10A, 250VAC, Female, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC 60320-2-2/C19; CSA 22.2; UL 498 | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | POLYVINYLCHLORIDE | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |
Alternate Parts for 6051.2030
This table gives cross-reference parts and alternative options found for 6051.2030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6051.2030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14W48BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Plug, | Legrand North America LLC | 6051.2030 vs 14W48BK |
14W49BK | Mains Power Connector, 10A, 250VAC, Female, Solder Terminal, Plug, | Legrand North America LLC | 6051.2030 vs 14W49BK |