Part Details for 6051.2009 by Schurter Electronic Components
Overview of 6051.2009 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0499
|
Newark | Cable Assy, Iec C13-Free End, 6.6Ft, Connector To Connector:Iec 60320 C13 To Free End, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:-, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Schurter 6051.2009 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$2.6000 | Buy Now |
DISTI #
486-4999-ND
|
DigiKey | CORD IEC 320-C13 TO CBL 6.56' Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0388 / $9.1000 | Buy Now |
DISTI #
6051.2009
|
Avnet Americas | Stripped cordset 10A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2009) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$6.8698 / $8.0558 | Buy Now |
DISTI #
69W0499
|
Avnet Americas | Stripped cordset 10A 2.0m, V-Lock - Bulk (Alt: 69W0499) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 2 Days Container: Bulk | 19 Partner Stock |
|
$8.4500 / $10.1400 | Buy Now |
DISTI #
693-6051.2009
|
Mouser Electronics | AC Power Cords EU cordset stripped 10A 2.0m, V-Lock RoHS: Compliant | 83 |
|
$7.0400 / $9.0400 | Buy Now |
DISTI #
70273987
|
RS | Cordset, Stripped, 10A, 2.0m, V-Lock | Schurter 6051.2009 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $9.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Container: Box | 0Box |
|
$7.8300 | Buy Now |
|
Onlinecomponents.com | Stripped cordset 10A 2.0m, V-Lock RoHS: Compliant |
80 On Order |
|
$7.4900 / $9.9100 | Buy Now |
DISTI #
000000000005238272
|
Sager | AC Power Cords EU cordset stripped 10A 2.0m, V-Lock Min Qty: 80 | 0 |
|
$7.1300 / $7.7100 | Buy Now |
|
Master Electronics | Stripped cordset 10A 2.0m, V-Lock RoHS: Compliant |
80 On Order |
|
$7.4900 / $9.9100 | Buy Now |
Part Details for 6051.2009
6051.2009 CAD Models
6051.2009 Part Data Attributes:
|
6051.2009
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6051.2009
Schurter Electronic Components
Mains Power Connector, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 39 Weeks, 2 Days | |
Additional Feature | STANDARDS: IEC 60320-1; IEC 60320-3; IEC/UL 62368-1; UL | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Mains Connector Rating | 10A, 125VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | BS; CE | |
Shell Material | PVC | |
Termination Type | WIRE | |
Total Number of Contacts | 3 |