Part Details for 6051.2003 by Schurter Electronic Components
Overview of 6051.2003 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6051.2003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T6730
|
Newark | Power Cord, Euro Plug-Iec C13, 2M, 10A, Connector Type A:Mains Plug, Euro, Connector Type B:Iec 60320 C13, Cable Length - Metric:2M, Current Rating:10A, Voltage Rating:250Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Schurter 6051.2003 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0900 | Buy Now |
DISTI #
486-1577-ND
|
DigiKey | CORD CEE 7/7 - IEC 320-C13 6.56' Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
697 In Stock |
|
$8.0538 / $10.4200 | Buy Now |
DISTI #
6051.2003
|
Avnet Americas | EU cordset 10A 2.0m, V-Lock - Boxed Product (Development Kits) (Alt: 6051.2003) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 27 Weeks, 3 Days Container: Box | 0 |
|
$7.8605 / $9.2174 | Buy Now |
DISTI #
693-6051.2003
|
Mouser Electronics | AC Power Cords EU cordset 10A 2.0m V-Lock RoHS: Compliant | 413 |
|
$8.0500 / $9.4900 | Buy Now |
DISTI #
70435992
|
RS | 2m power cord, C13 - CEE 7 / XVII, 10 A, 125(CSA)V ac, 125(UL)V ac, 250(IEC)V ac | Schurter 6051.2003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 191 |
|
$5.7900 | Buy Now |
|
Future Electronics | AC Power Cords RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | EU cordset 10A 2.0m, V-Lock RoHS: Compliant |
157 On Order |
|
$7.6900 / $17.3700 | Buy Now |
|
Onlinecomponents.com | EU cordset 10A 2.0m, V-Lock RoHS: Compliant |
75 In Stock |
|
$7.6600 / $10.2600 | Buy Now |
DISTI #
6051.2003
|
TME | Cable, 3x1mm2, CEE 7/7 (E/F) plug,IEC C13 female, PVC, 2m, black Min Qty: 1 | 0 |
|
$8.9100 / $12.4700 | RFQ |
DISTI #
000000000003621329
|
Sager | AC Power Cords EU cordset 10A 2.0m V-Lock Min Qty: 60 | 0 |
|
$8.1600 / $8.8300 | Buy Now |